Eaton 8A T Melamine Cartridge Fuse, 1.5 x 0.41 in

Subtotal (1 pack of 10 units)*

£1,064.67

(exc. VAT)

£1,277.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,064.67£106.467

*price indicative

RS Stock No.:
261-657
Mfr. Part No.:
LP-CC-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

8A

Product Type

Cartridge Fuse

Fuse Size

1.5 x 0.41 in

Fuse Speed

T

Voltage

600V ac/dc

Body Material

Melamine

Overall Length

0.41in

Application Category

Specialised Circuits & Industrial Control

Fuse Characteristics

Current Limiting Time-Delay Fuse

Series

Bussmann

Diameter

10.3mm

Standards/Approvals

CE, UL, RoHS, CSA

COO (Country of Origin):
MX

Eaton Cartridge Fuse, 8A Current Rating, 600V Voltage - LP-CC-8


This cartridge fuse is a time-delay, current-limiting protective device designed for specialised circuits and industrial control environments. It provides controlled interruption of fault currents while allowing short-term inrush or transient currents to pass, making it suitable for equipment that experiences start-up surges. The body uses a melamine tube construction and it connects via ferrule ends.

Features & Benefits


• 8A rating provides predictable overcurrent protection
• Time-delay dual-element design allows inrush tolerance
• Current-limiting performance reduces prospective fault energy
• 600V voltage rating supports high-voltage industrial systems
• 20kAIC@150V DC and 200kAIC@600Vac lowers fault stress

**Applications**


• Suitable for motor control circuits with start-up surges
• Ideal for industrial control panels in automation systems
• Used with power distribution modules in factory installations
• Can be used for protection of specialised instrumentation

What interruption capability does it offer for high-energy faults?


It provides 20kA interrupting capacity at 150V DC and 200kA at 600Vac, limiting energy during fault conditions.

How does the device behave under temporary overloads?


The dual-element time-delay design withstands short overloads and inrush currents, operating after sustained overcurrent.

What connection style is provided for panel integration?


It terminates with ferrule ends to mate with standard Class CC holder arrangements.

What physical form factor facilitates replacement in existing installations?


The fuse is sized at 1.5 in by 0.41 in and has a 10.3 mm diameter melamine tube for compatibility with CC fuse holders.

Related links