Eaton 16A Cartridge Fuse, 50 x 442mm

Subtotal (1 unit)*

£137.76

(exc. VAT)

£165.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£137.76

*price indicative

RS Stock No.:
254-882
Mfr. Part No.:
24TDMEJ16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Fuse Size

50 x 442mm

Voltage Rating

24kV

COO (Country of Origin):
IN
The Eaton Medium Voltage DIN Fuse from Bussmann series is designed for reliability and performance in transformer protection applications. This robust fuse supports indoor and outdoor installations, ensuring safety and efficiency across varying environments. With a rated voltage of 24 kV and an amperage rating of 16 A, it efficiently safeguards electrical equipment from overcurrent conditions.

Complies with international standards for optimal performance assurance
Effortless clip in installation simplifies the replacement and maintenance process
Rated for high breaking capacity catering to demanding electrical environments
Constructed from quality materials ensuring durability and extended lifespan
Efficient heat dissipation minimizes component wear during operation
With a compact design it fits seamlessly into existing systems

Related links