Eaton 6.3A Cartridge Fuse, 50 x 442mm
- RS Stock No.:
- 243-280
- Mfr. Part No.:
- 17.5TDMEJ6.3
- Brand:
- Eaton
Subtotal (1 unit)*
£129.25
(exc. VAT)
£155.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.25 |
*price indicative
- RS Stock No.:
- 243-280
- Mfr. Part No.:
- 17.5TDMEJ6.3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6.3A | |
| Fuse Size | 50 x 442mm | |
| Voltage Rating | 17.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6.3A | ||
Fuse Size 50 x 442mm | ||
Voltage Rating 17.5kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton conduit locknut, part of the Crouse Hinds series, is expertly designed for use in rigid/IMC applications, providing both security and reliability. Manufactured from malleable iron, it ensures a robust connection in ordinary and non hazardous locations. With its 2 1/2 inch trade size, this locknut not only meets but exceeds industry standards, making it an essential component for any professional installation. The locknut is engineered to create a secure fit, facilitating seamless integration in various electrical systems. Its compact dimensions, coupled with lightweight properties, allow for easy handling and installation, ensuring maximum efficiency on the job site. This product stands as a testament to Eaton's commitment to quality and innovation in electrical solutions.
Designed specifically for rigid and IMC conduit applications
Constructed from high quality malleable iron for enhanced durability
Ideal for use in ordinary and non hazardous locations
Meets NEC and CEC standards for reliable performance
Lightweight construction facilitates easy handling and installation
Compact size allows for versatile use in various electrical systems
Part of the reputable Crouse Hinds series ensuring trusted quality
Constructed from high quality malleable iron for enhanced durability
Ideal for use in ordinary and non hazardous locations
Meets NEC and CEC standards for reliable performance
Lightweight construction facilitates easy handling and installation
Compact size allows for versatile use in various electrical systems
Part of the reputable Crouse Hinds series ensuring trusted quality


