Eaton 16A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 240-282
- Mfr. Part No.:
- 12FDLNJ16
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£671.06
(exc. VAT)
£805.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £671.06 | £223.687 |
*price indicative
- RS Stock No.:
- 240-282
- Mfr. Part No.:
- 12FDLNJ16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton DIN Fuse is designed specifically for transformer protection, ensuring a reliable performance even in demanding conditions. Engineered to handle up to 16 amps with an exceptional breaking capacity of 50 kA, it stands as a crucial component for maintaining electrical safety and efficiency. The fuse operates effectively within a voltage rating of 12 kV, providing peace of mind to both manufacturers and users alike. Its compact design, featuring dimensions of 51 x 292 mm, allows for seamless installation in a variety of settings, while its compliance with DIN and IEC standards guarantees adherence to industry regulations. This robust product not only meets but exceeds the expectations for indoor applications, making it a preferred choice amongst professionals in the field.
Designed for primary side transformer protection in indoor environments
Full-range capability ensures reliable operation across a range of applications
Manufactured with non-indicating fuse indicators for simplicity
Constructed for easy installation and maintenance with an air technique
Full-range capability ensures reliable operation across a range of applications
Manufactured with non-indicating fuse indicators for simplicity
Constructed for easy installation and maintenance with an air technique
