Schneider Electric 3 Position 60 °, Handle Actuator
- RS Stock No.:
- 429-260
- Mfr. Part No.:
- K1C003NZ2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£327.14
(exc. VAT)
£392.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.14 |
*price indicative
- RS Stock No.:
- 429-260
- Mfr. Part No.:
- K1C003NZ2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Threaded | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 1 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Handle | |
| Maximum Operating Temperature | 55°C | |
| Width | 55mm | |
| Standards/Approvals | EN/IEC 60947-3, CENELEC EN 50013, CSA, UL, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 63mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Threaded | ||
Terminal Type Screw Clamp | ||
Number of Poles 1 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Handle | ||
Maximum Operating Temperature 55°C | ||
Width 55mm | ||
Standards/Approvals EN/IEC 60947-3, CENELEC EN 50013, CSA, UL, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 63mm | ||
Length 100mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric K1 complete cam switch is a 1 pole stepping switch designed for front mounting with 6 screws 5.2 diameter mm. It features a 55 x 100 mm front plate, a red handle. Rated for 12A conventional free air thermal current, it includes a padlockable rotary handle for added security. No off position, ensuring smooth step transitions between switching states.
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 2 Position 60 °, Handle Actuator
- Schneider Electric 4 Position 60 °, Handle Actuator 10 A
- Schneider Electric 4 Position 60 °, Handle Actuator 12 A
- Schneider Electric 5 Position 60 °, Handle Actuator 10 A
- Schneider Electric 2 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Schneider Electric 60 °, Handle Actuator 150 A
