Schneider Electric 60 °, Handle Actuator 150 A
- RS Stock No.:
- 429-163
- Mfr. Part No.:
- K150F003UP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£688.01
(exc. VAT)
£825.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £688.01 |
*price indicative
- RS Stock No.:
- 429-163
- Mfr. Part No.:
- K150F003UP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | K150F | |
| Product Type | Cam Switch | |
| Terminal Type | Screw Clamp | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Contact Current | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Handle | |
| Depth | 172mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, REACH, RoHS | |
| Width | 88mm | |
| Length | 35mm | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series K150F | ||
Product Type Cam Switch | ||
Terminal Type Screw Clamp | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Contact Current 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Handle | ||
Depth 172mm | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, REACH, RoHS | ||
Width 88mm | ||
Length 35mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- AT
The Schneider Electric K150 complete cam switch is a high capacity changeover switch designed for front mounting with a 4 hole fixing system. It features a black rotary handle, a front plate. With a conventional free air thermal current of 150A and a rated insulation voltage of 690V according to IEC 60947-1, it ensures reliable performance.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 3 Position 60 °, Handle Actuator
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Schneider Electric 2 Position 60 °, Handle Actuator
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 4 Position 60 °, Handle Actuator 12 A
- Schneider Electric 4 Position 60 °, Handle Actuator 10 A
- Schneider Electric 2 Position 60 °, Handle Actuator 10 A
- Schneider Electric 5 Position 60 °, Handle Actuator 10 A
