Schneider Electric 4 Position 60 °, Handle Actuator 12 A

Subtotal (1 unit)*

£349.04

(exc. VAT)

£418.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.04

*price indicative

RS Stock No.:
357-871
Mfr. Part No.:
K1Q034NZ4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony K

Electrical Phase

3

Mount Type

Screw

Number of Positions

4

Terminal Type

Screw Clamp

Number of Poles

2

Angle of Throw

60 °

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact Current

12A

Maximum Operating Temperature

55°C

Actuator Type

Handle

Standards/Approvals

RoHS, IEC 60947-5-1, IEC 60947-3, CENELEC EN 50013

Width

55mm

Hazardous Area Certification

No

Depth

93mm

COO (Country of Origin):
CZ
The Schneider Electric Cam Stepping Switch from the Harmony K series features a screw-mounted design with a durable plastic body. It offers 4 poles and 4 steps (marked 1/2/3/4) with a 60-degree rotation angle, suitable for precise control in electrical circuits. Rated at 12A, it includes a black handle and key-operated lock for secure operation, making it ideal for industrial and commercial applications requiring controlled switching.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy