Eaton 3 Position 45 °, Spring Return Actuator 20 A
- RS Stock No.:
- 255-479
- Mfr. Part No.:
- 222598 T0-2-15125/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£49.88
(exc. VAT)
£59.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £49.88 |
*price indicative
- RS Stock No.:
- 255-479
- Mfr. Part No.:
- 222598 T0-2-15125/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Spring Return | |
| Contact Voltage | 690V ac | |
| Depth | 102mm | |
| Width | 8mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Length | 137mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Spring Return | ||
Contact Voltage 690V ac | ||
Depth 102mm | ||
Width 8mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Length 137mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Auxiliary winding switch is designed for versatile applications and reliable operation. Its dual functionality of momentary and maintained positions enhances usability in various electrical circuits. Featuring a robust surface-mounted design, this switch caters to demanding environments while ensuring user safety and compliance with international standards. With specifications that include a wide operational temperature range and high resistance to mechanical impacts, it stands out as a premium choice for professionals seeking dependable switch solutions. The auxiliary winding switch not only simplifies control processes but also integrates seamlessly into panel designs, ensuring that operational efficiency is maximised across various settings. Offering a host of features in a compact unit, this switch exemplifies durability and performance, making it indispensable for modern industrial needs.
Momentary and maintained function provides versatile control options
Surface mounted for easy installation in space-constrained environments
Designed to operate effectively in ambient temperatures ranging from -25°C to 40°C
High degree of protection (IP65) ensures durability in challenging conditions
Mechanical lifespan of up to 400,000 operations for enhanced longevity
Compatible with a variety of contact configurations to meet diverse operational requirements
Equipped with safety features to limit risks associated with electrical faults
Support for both flexible and solid terminal connections for versatile wiring options
Corrosion resistance in line with product standards for reliable performance
Easily integrates into existing setups, offering a significant upgrade to user control
Related links
- Eaton 3 Position 45 °, Spring Return Actuator 20 A
- Eaton 5 Position 45 °, Spring Return Actuator 20 A
- Eaton 3 Position 45 °, Spring Return Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Spring Return Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
