Eaton 3 Position 45 °, Spring Return Actuator 20 A

Subtotal (1 unit)*

£49.98

(exc. VAT)

£59.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.98

*price indicative

RS Stock No.:
255-087
Mfr. Part No.:
222623 T0-2-8425/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Surface

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Spring Return

Contact Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Width

8mm

Length

137mm

Depth

102mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton auxiliary winding switch from The Eaton Moeller series T0 is designed to provide superior operational reliability and ease of integration into various control systems. Featuring a robust two-pole design, it ensures excellent performance in demanding environments, making it ideal for industrial applications. The switch boasts surface mounting capabilities and comes equipped with user-friendly features such as a maintained actuator function and a reliable spring-return mechanism. Its compact dimensions allow for versatile installation options, while the mechanical lifespan of 400,000 operations promises long-term viability. With specific design considerations for maximum corrosion resistance and compliance to stringent industry standards, this device offers peace of mind alongside performance. The Eaton Moeller T0 series is synonymous with quality, assuring users of its impeccable standards in electrical control solutions.

Compatible with a range of modular spacings for flexible installation

Ensures protection against electric shock to enhance safety protocols

Rated IP65, providing exceptional resistance against dust and moisture

Includes provisions for heat dissipation, ensuring optimal performance

Designed for both ground and surface mounting, adapting to varying installation needs

Offers multiple switch positions to cater to diverse operational requirements

Incorporates a toggle actuator for intuitive manual operation

Temperature and corrosion resistant, promoting extended usage in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy