Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-123
- Mfr. Part No.:
- 222628 T0-2-96/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£49.98
(exc. VAT)
£59.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.98 |
*price indicative
- RS Stock No.:
- 255-123
- Mfr. Part No.:
- 222628 T0-2-96/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V ac | |
| Width | 8mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 102mm | |
| Length | 137mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V ac | ||
Width 8mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 102mm | ||
Length 137mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton moeller series T0 step switch is engineered to provide reliable heating control with precision and durability. Ideal for demanding industrial environments, this switch ensures optimal performance under varying conditions. Featuring surface mounting and a robust design, it accommodates up to two contact units while maintaining high standards of safety and operational efficiency. With a mechanical lifespan of 400,000 operations, it is built to withstand rigorous usage and provide long-lasting service. Its thoughtful design includes features like a maintained actuator function and an intuitive 0 (Off) position, making it user-friendly. The product also adheres to various international standards, ensuring compliance with safety and performance regulations for peace of mind in every operation.
Offers exceptional durability for extended operational life
Designed for surface mounting, facilitating easy installation
Maintained actuator function enhances user interaction
Fully compliant with international safety standards
Optimised for high performance in heating applications
Robust plastic enclosure ensures protection against environmental factors
High mechanical impact resistance suitable for industrial setups
Equipped with a comprehensive range of VDE and IEC certifications
Facilitates easy wiring with screw connection type
Ensures safe isolation up to 440 V AC between contacts
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Bs Sprockets
- Car Accessories Transformers
- Animal Ram
