Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

£93.60

(exc. VAT)

£112.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.60

*price indicative

RS Stock No.:
254-287
Mfr. Part No.:
222856 T3-2-96/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Electrical Phase

3, 1

Number of Positions

3

Mount Type

Surface

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

UL, IEC/EN 60947, UL 60947-4-1, IEC/EN 60204, CSA, VDE 0660, CE

Width

100mm

Length

181mm

Depth

107mm

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller T3 step switch is designed specifically for heating applications, offering reliable surface mounting for various industrial settings. Optimised for user convenience and efficiency, this step switch features a robust construction with a maintained function and an integrated 0 (Off) position. With its impressive power handling capabilities and a maximum rated current of 32 A, this switch is suitable for both single-phase and three-phase systems. The device has been meticulously crafted to meet stringent safety and performance standards, making it a trusted choice for panel builders and engineers alike. The combination of durable materials and advanced design ensures excellent service life and minimal maintenance, even in challenging environments. Experience the assurance and quality that come with Eaton’s rich history of engineering excellence.

Surface mounting design simplifies installation and optimises space usage

Maintained mechanism enhances operational stability across applications

Integrated safety features protect against electrical shocks

Engineered to support a wide range of heating applications

Durable plastic enclosure ensures longevity in demanding environments

Designed with user experience in mind, enabling intuitive operation

Meets multiple international safety certifications, ensuring compliance

Operates efficiently in ambient temperatures ranging from -25 °C to 40 °C

Versatile mounting options provide flexibility for various installations

Mechanical lifespan of up to 500,000 operations assures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy