Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-331
- Mfr. Part No.:
- 222664 T0-3-7/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£65.86
(exc. VAT)
£79.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.86 |
*price indicative
- RS Stock No.:
- 255-331
- Mfr. Part No.:
- 222664 T0-3-7/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | |
| Width | 8mm | |
| Hazardous Area Certification | No | |
| Length | 137mm | |
| Depth | 102mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | ||
Width 8mm | ||
Hazardous Area Certification No | ||
Length 137mm | ||
Depth 102mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Multi speed switch is designed for seamless operation in demanding environments. Built with a robust surface mounting design, this switch features a 20 A amperage rating and a versatile 3 contact unit setup. It ensures reliable control for multi speed applications with maintained operation and an off position. Exceptional in its construction, the switch boasts a high degree of protection, making it suitable for both industrial and commercial uses.
Multi speed control enables smooth operational flexibility
Robust surface mounting design guarantees secure installation
High degree of protection ensures reliability in various environments
Long operational lifespan means reduced maintenance costs
Plastic enclosure resists harsh conditions for increased durability
Certified across multiple standards for safety and compliance
Related links
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 6 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
