Eaton 3 Position 60 °, Spring Return Actuator 32 A
- RS Stock No.:
- 255-113
- Mfr. Part No.:
- 221642 T3-5-15892/I2
- Brand:
- Eaton
Subtotal (1 unit)*
£154.26
(exc. VAT)
£185.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.26 |
*price indicative
- RS Stock No.:
- 255-113
- Mfr. Part No.:
- 221642 T3-5-15892/I2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Spring Return | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, UL 60947-4-1, CE, CSA, UL, VDE 0660 | |
| Depth | 107mm | |
| Width | 100mm | |
| Length | 181mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V ac | ||
Actuator Type Spring Return | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, UL 60947-4-1, CE, CSA, UL, VDE 0660 | ||
Depth 107mm | ||
Width 100mm | ||
Length 181mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 star-delta switch is a robust and versatile solution designed for efficient motor control in industrial applications. This high-performance device features a surface mounting design and comes equipped with five contacts, ensuring reliable operation under demanding conditions. Its unique spring-return mechanism allows for seamless operation, enhancing usability. With a rated operational current of 32 A, this switch is ideal for multiple voltage applications up to 690 V, providing flexibility for various setups. Compliance with numerous international standards ensures that this switch not only meets, but exceeds, industry expectations in terms of safety and reliability. Built for longevity, the T3 is a testament to Eaton's commitment to delivering top-tier engineering excellence, making it a preferred choice for professionals seeking dependable motor control solutions.
Designed for surface mounting, offering flexibility in installation
Mechanism features a spring-return to improve operational efficiency
Compatible with various motor power ratings for diverse applications
Equipped with ten contact points for enhanced performance
Meets multiple international certifications for superior reliability
Robust plastic enclosure designed for durability in industrial environments
Engineered to withstand ambient temperatures ranging from -25 °C to 40 °C
Addressed electromagnetic compatibility, affirming its safety in operations
High switching capacity suitable for varied power ratings and loads
Related links
- Eaton 3 Position 45 °, Spring Return Actuator 32 A
- Eaton 10 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Actuator 32 A
- Eaton 3 Position 60 °, Knob Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Rotary Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
