Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 253-480
- Mfr. Part No.:
- 222874 T3-3-7/I2
- Brand:
- Eaton
Subtotal (1 unit)*
£115.82
(exc. VAT)
£138.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £115.82 |
*price indicative
- RS Stock No.:
- 253-480
- Mfr. Part No.:
- 222874 T3-3-7/I2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Depth | 107mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC/EN 60947, IEC/EN 60204, CE, UL 60947-4-1, VDE 0660, CSA | |
| Length | 181mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Depth 107mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC/EN 60947, IEC/EN 60204, CE, UL 60947-4-1, VDE 0660, CSA | ||
Length 181mm | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Multi speed switch stands as a versatile solution for modern control systems, expertly designed for surface mounting. This robust switch ensures seamless and efficient operation in demanding environments, accommodating a wide range of applications with its multi speed functionality. Engineered for reliability, it features a precise mechanical lifespan of up to 500,000 operations, making it an ideal choice for continuous use. With its compact dimensions and a weight of only 0.563 kg, the switch is easy to integrate into existing setups.
Offers versatility with multiple wiring configurations
Facilitates safe operation with built in short circuit protection
Optimised for effective heat dissipation even under high loads
Designed for ease of installation with screw connection terminals
Complies with international safety standards for enhanced reliability
Supports a wide range of motor power specifications for diverse applications
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Ball Plunger Limit Switches
- Cd Dvd Shredders
