Eaton 4 Position 60 °, Toggle Actuator 32 A

Subtotal (1 unit)*

£93.09

(exc. VAT)

£111.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.09

*price indicative

RS Stock No.:
253-476
Mfr. Part No.:
222855 T3-2-95/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Electrical Phase

1, 3

Mount Type

Surface

Number of Positions

4

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Contact Voltage

690V ac

Maximum Operating Temperature

40°C

Actuator Type

Toggle

Depth

107mm

Hazardous Area Certification

No

Standards/Approvals

CSA, UL 60947-4-1, UL, VDE 0660, IEC/EN 60947, CE, IEC/EN 60204

Width

100mm

Length

181mm

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T3 step switch is engineered for optimal performance in heating systems. Designed for surface mounting, this dual contact unit features a robust capacity of up to 32 A, ensuring reliable operation even in demanding conditions. With a thoughtfully maintained 60° contact angle and an integrated 0 (off) position, the device facilitates effortless control over your heating applications. This product is crafted with versatility in mind, accommodating a variety of mounting positions while meeting rigorous safety and performance standards. The combination of functional design and high-quality materials guarantees a lifespan of 500,000 mechanical operations, making it a dependable choice for industrial environments. Certified for use under UL and IEC/EN standards, this device underpins a commitment to safety and reliability, ensuring users can count on its performance time after time.

Surface mounting flexibility for easy installation

High operational capacity for diverse heating applications

Integrated 0 (off) position for added control

Durable construction ensures long-term reliability

Compliant with stringent international standards for safety

Robust heat dissipation capabilities for safe operation

Simple and efficient actuator function streamlines usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy