Eaton 4 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 255-114
- Mfr. Part No.:
- 222470 T0-2-95/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£49.88
(exc. VAT)
£59.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.88 |
*price indicative
- RS Stock No.:
- 255-114
- Mfr. Part No.:
- 222470 T0-2-95/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Width | 8mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60204, VDE 0660, VDE, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Length | 98mm | |
| Depth | 102mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Width 8mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60204, VDE 0660, VDE, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Length 98mm | ||
Depth 102mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 step switch is an ideal solution for heating applications, providing reliable control in a compact design. This surface-mounted device boasts a robust construction, featuring a maintained actuator function with a convenient 0 (Off) position. With a rated current of 20 A and four contacts, it ensures dynamic performance while meeting stringent industry standards. The T0 series combines user-friendly operation with effective thermal management, making it suitable for a variety of environmental conditions. Whether for commercial or industrial use, this step switch is designed to enhance operational efficiency and ensure safety.
Sleek surface-mounted design allows for easy installation in various settings
High-performance actuator function enhances reliability in operational processes
Designed to operate effectively within a broad temperature range
Built to comply with stringent safety and breaking capacity standards
IP65 rating offers superior dust and water ingress protection
Mechanical lifespan of up to 400,000 operations ensures durability
Shock resistance up to 15 g enhances operational stability
Flexible terminal capacity accommodates diverse wiring needs
Screw terminals provide ease of connectivity and maintenance
Versatile mounting positions enable flexibility in setup
Related links
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 32 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
