Eaton 4 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

£49.98

(exc. VAT)

£59.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.98

*price indicative

RS Stock No.:
255-325
Mfr. Part No.:
222611 T0-2-171/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

4

Mount Type

Surface

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Toggle

Contact Voltage

690V ac

Standards/Approvals

VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Length

137mm

Width

8mm

Hazardous Area Certification

No

Depth

102mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Step Switch is a robust and versatile control switch designed for efficient and reliable operation in various applications. This surface-mounted device boasts a maintained actuator function with a unique 0 (Off) position, making it ideal for seamless integration into your existing systems. With a compact design and a temperature range of -25°C to 40°C, it ensures durability even in challenging environments. The step switch is suitable for ground mounting and provides an impressive degree of protection with an IP65 rating, ensuring safety against dust and moisture. Its exceptional electromagnetic compatibility and corrosion resistance further enhance performance, allowing it to meet rigorous industry standards while offering operators ease of use and peace of mind.

Offers a maintained position with clear operational feedback

Dust and moisture resistant to protect against harsh conditions

Engineered for high reliability with minimal maintenance needs

Lightweight design ensures easy installation and handling

Versatile application with single-pole functionality for various configurations

Compliant with multiple international standards for enhanced safety

Designed for a high number of mechanical operations, ensuring longevity

User-friendly operation with an intuitive front shield size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy