Eaton 4 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

£49.98

(exc. VAT)

£59.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.98

*price indicative

RS Stock No.:
255-457
Mfr. Part No.:
218974 T0-2-8311/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Number of Positions

4

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Contact Voltage

690V ac

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60204, VDE, IEC/EN 60947-3

Length

137mm

Width

8mm

Hazardous Area Certification

No

Depth

102mm

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Step Switch is engineered for reliability and precision in control applications. This robust surface-mounted device is designed to handle demanding environments while ensuring smooth operation with its maintained functionality. Featuring a three-pole configuration with a switching angle of 45°, it provides versatile control across various circuits. With impressive ratings for operational power and short-circuit withstand, it ensures consistent performance, making it ideal for industrial and commercial applications. The innovative design integrates seamlessly into existing systems while adhering to leading standards, ensuring safety and efficiency in operation. Its compact design, combined with a high degree of protection and reliable mechanical function, positions it as a top choice for panel builders and electrical engineers alike, fostering greater peace of mind in operational integrity and safety.

Surface-mountable design for easy installation in various settings

Three-pole configuration maximizes control capabilities

Rated short-time withstand current for improved safety

High ambient temperature tolerance ensures reliable operation

Elevated mechanical lifespan minimizes maintenance concerns

IP65 rated for exceptional protection against dust and water

Innovative toggle actuator design enhances user interaction

Versatile operational power ratings accommodate diverse applications

Optimised for electromagnetic compatibility ensures smooth integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy