Eaton 2 Position 45 °, Toggle Actuator 32 A
- RS Stock No.:
- 255-094
- Mfr. Part No.:
- 222757 T3-2-15323/I2
- Brand:
- Eaton
Subtotal (1 unit)*
£93.60
(exc. VAT)
£112.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.60 |
*price indicative
- RS Stock No.:
- 255-094
- Mfr. Part No.:
- 222757 T3-2-15323/I2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T3 | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Depth | 107mm | |
| Length | 181mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, UL, UL 60947-4-1, VDE 0660 | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T3 | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Depth 107mm | ||
Length 181mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, UL, UL 60947-4-1, VDE 0660 | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton cutting-edge On switch seamlessly integrates into various industrial applications, ensuring reliable performance for your operational needs. Designed specifically for surface mounting, it offers the convenience of easy installation while providing a compact footprint. The innovative Eaton Moeller series T3 combines exceptional design and functionality, featuring a three-pole configuration and a momentary operation mode, allowing for precise control. With a robust construction that adheres to stringent safety standards, it excels in demanding environments. Engineered to deliver outstanding durability, this switch is capable of withstanding up to 500,000 mechanical operations, making it a dependable choice for long-term usage.
Spring-return mechanism ensures instant reset after activation
IP65 degree of protection guarantees reliable performance in harsh conditions
Suitable for ground mounting applications enhances installation flexibility
Mechanical shock resistance rated at 12 g protects against vibrations
Ambient operating temperature range of -25 °C to 40 °C enables versatile functionality
Rated operational current provides robust handling of electrical loads efficiently
Screw terminal design allows for easy and secure wiring connections
Designed to meet multiple international safety standards for increased trust
Related links
- Eaton 4 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Spring Return Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
