Eaton 3 Position 45 °, Toggle Actuator 32 A
- RS Stock No.:
- 255-340
- Mfr. Part No.:
- 222758 T3-2-15435/I2
- Brand:
- Eaton
Subtotal (1 unit)*
£93.09
(exc. VAT)
£111.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.09 |
*price indicative
- RS Stock No.:
- 255-340
- Mfr. Part No.:
- 222758 T3-2-15435/I2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Width | 100mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, VDE 0660, UL 60947-4-1, UL | |
| Hazardous Area Certification | No | |
| Length | 181mm | |
| Depth | 107mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Width 100mm | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, VDE 0660, UL 60947-4-1, UL | ||
Hazardous Area Certification No | ||
Length 181mm | ||
Depth 107mm | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Changeover switch from the Eaton Moeller series T3 is designed for reliable switching and control in various applications. With a robust construction supporting surface mounting, it accommodates two contact units and a significant current rating of 32 A. The switch features a combination of momentary and maintained operations, ensuring versatility and ease of use in demanding environments.
Surface mounted design enhances installation versatility
Momentary and maintained operation modes allow for customised control solutions
Meets strict safety standards with certifications from UL and CE
Robust mechanical lifespan of up to 500000 operations ensures longevity
Features an ergonomic actuator for ease of use during operation
IP65 and NEMA 12 ratings provide effective protection against dust and moisture
Integrated heat dissipation data facilitates optimal temperature management
Suitable for various applications including motor disconnections and control circuits
Related links
- Eaton 3 Position 45 °, Toggle Actuator 32 A
- Eaton 4 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Spring Return Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
