Kern 100 g Calibration Weight Set, Class F1

Subtotal (1 unit)*

£392.56

(exc. VAT)

£471.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£392.56

*price indicative

RS Stock No.:
920-585
Mfr. Part No.:
326-036
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed to provide precise measurement across a range of weights. This product is Ideal for calibration and testing purposes, ensuring accuracy in various applications.

Comprises a range from 1 g to 100 g for versatile measurement

Constructed from polished stainless steel, ensuring durability

Includes an aluminium case for secure storage and transport

Meets OIML class F1 standards for tested performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy