Kern 5 g Calibration Weight, Class M1
- RS Stock No.:
- 920-521
- Mfr. Part No.:
- 347-035
- Brand:
- Kern
Subtotal (1 unit)*
£26.77
(exc. VAT)
£32.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.77 |
*price indicative
- RS Stock No.:
- 920-521
- Mfr. Part No.:
- 347-035
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precise test weight designed for OIML Class M1 applications, providing exceptional accuracy with a nominal Value of 5 g.
Dimensions are 18x4 mm with stainless steel fine turned construction
Weighs approximately 0.05 kg with a gross weight of 0.05 kg
Complies with OIML class M1 standards, ensuring reliability
Permissible tolerance of +/- 1.6 mg guarantees precise measurements
Related links
- Kern 5 g Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1
