Kern 500 g Calibration Weight, Class M1
- RS Stock No.:
- 863-173
- Mfr. Part No.:
- 347-097
- Brand:
- Kern
Subtotal (1 unit)*
£75.84
(exc. VAT)
£91.01
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.84 |
*price indicative
- RS Stock No.:
- 863-173
- Mfr. Part No.:
- 347-097
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed for OIML Class M1 use, primarily functioning as a calibration standard for scales and balances.
Individual weight has a nominal Value of 500 g
Constructed from stainless steel fine turned for durability
Meets OIML compliance with a permissible tolerance of +/- 25 mg
Volume uncertainty reported at 1,2046 cm³
Related links
- Kern 500 g Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
