Kern 1 kg Calibration Weight, E2

Subtotal (1 unit)*

£1,231.22

(exc. VAT)

£1,477.46

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,231.22

*price indicative

RS Stock No.:
920-290
Mfr. Part No.:
314-066
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weight set designed for precise measurements with a range from 1 g to 1 kg. Its robust stainless steel construction ensures durability, making it an essential tool for scientific and industrial applications.

Weight set complies with OIML class E2 standards for accuracy

Crafted from polished stainless steel for durability and resistance to corrosion

Comes in an aluminium case for easy storage and transport

Dimensions of the weight set are 230x140x110 mm, optimising space usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy