Kern 200 g Calibration Weight, Class M1
- RS Stock No.:
- 863-484
- Mfr. Part No.:
- 347-087
- Brand:
- Kern
Subtotal (1 unit)*
£66.91
(exc. VAT)
£80.29
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.91 |
*price indicative
- RS Stock No.:
- 863-484
- Mfr. Part No.:
- 347-087
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed for OIML Class M1 applications, ensuring accurate weight measurements up to 200 g.
OIML Class M1 certification ensures high accuracy for precision measurements
Manufactured from stainless steel, providing durability and resistance to corrosion
Dimensions of 60x14.1 mm facilitate compatibility with various testing setups
Volume uncertainty of 0.4819 cm³ supports reliable density calculations
Related links
- Kern 200 g Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
