Kern 5 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£379.18

(exc. VAT)

£455.02

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.18

*price indicative

RS Stock No.:
863-190
Mfr. Part No.:
347-137
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision instrument designed for accurate mass measurement in laboratory and industrial environments, crafted specifically to meet OIML Class M1 standards.

Weighs approximately 5 kg, ensuring reliability in measurement

Constructed from stainless steel with fine turned finish for durability

Compliant with OIML regulations, providing confidence in its accuracy

Features a slot weight (Type B) for specific measuring applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy