Kern 2 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£1,177.69

(exc. VAT)

£1,413.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,177.69

*price indicative

RS Stock No.:
857-914
Mfr. Part No.:
325-076
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precision calibration for various measuring applications, featuring a comprehensive range that ensures accurate results in both laboratory and educational environments.

Weighing range from 1 mg to 2 kg supports diverse precision needs

Constructed with polished stainless steel for durability and accuracy

Comes in an eco-friendly aluminium case for secure storage

OIML-compliant construction guarantees high quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy