TE Connectivity Cable Tie, Standard, 98 mm x 2.49mm, Natural Polyamide 66

Subtotal (1 bag of 3000 units)*

£194.08

(exc. VAT)

£232.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£194.08£0.065

*price indicative

RS Stock No.:
506-709
Distrelec Article No.:
304-51-676
Mfr. Part No.:
2-160967-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Tie

Length

98mm

Width

2.49mm

Colour

Natural

Material

Polyamide 66

Sub Type

Standard

Tensile Strength

82N

Package Size

3000

Standards/Approvals

EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

Maximum Bundle Diameter

21mm

COO (Country of Origin):
PL
The TE Connectivity Standard cable tie is designed to enhance organisation and secure bundling of wires and cables in various applications. Sporting a robust tensile strength of 82 Newtons, it ensures reliable performance in demanding environments. With a length of 98 mm and a width of 2.49 mm, this cable tie is perfect for both home and industrial use, accommodating a wide range of cable bundle diameters. Made from polyamide 6.6 GF, the natural colour of the tie allows for easy identification and integration into various settings. Whether you're streamlining cables in a workspace or bringing order to home electronics, this versatile cable tie provides a dependable solution for all your bundling needs.

Robust tensile strength of 82 Newtons ensures durability in challenging environments

Compact dimensions allow for versatile use in numerous applications

Made from polyamide 6.6 GF for enhanced strength and reliability

Natural colour facilitates easy identification in various settings

Designed to securely hold various cable bundles, preventing disarray

Packaging includes 100 ties for extensive use across multiple projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy