TE Connectivity Cable Tie, Standard, 98 mm x 2.49mm, Black Polyamide 66

Subtotal (1 bag of 3000 units)*

£181.69

(exc. VAT)

£218.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£181.69£0.061

*price indicative

RS Stock No.:
470-489
Distrelec Article No.:
304-60-287
Mfr. Part No.:
2-160967-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Tie

Length

98mm

Width

2.49mm

Colour

Black

Material

Polyamide 66

Sub Type

Standard

Tensile Strength

82N

Standards/Approvals

EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

Maximum Bundle Diameter

21mm

Package Size

3000

COO (Country of Origin):
IT
The TE Connectivity Standard cable tie is designed for both strength and reliability, perfect for securing bundled cables in various applications. Constructed from durable polyamide 6.6 GF material, it boasts an impressive tensile strength of 82 Newtons, ensuring it withstands significant loads without compromising performance. With a length of 98 mm and a width of 2.49 mm, this cable tie provides versatility in applications where space and strength are critical. Available in a sleek black finish, it not only adds a touch of professionalism to cable management but also enhances aesthetic alignment with various environments. Packaged in a convenient bag, this product caters to both individual users and larger operations requiring quality cable management solutions. Experience enhanced organisation and efficiency with this essential accessory, tailored for both professional and personal use.

Exhibits high tensile strength, ensuring durability in demanding environments

Constructed from fine-quality polyamide 6.6 GF for long-lasting performance

Designed for versatility in numerous wiring configurations

Sleek black colour integrates seamlessly into any installation

Comes in a convenient bag for easy storage and handling

Optimised for compatibility with various cable bundle sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy