TE Connectivity Cable Tie, Standard, 750 mm x 7.8mm, Black Polyamide 66
- RS Stock No.:
- 467-638
- Distrelec Article No.:
- 304-60-295
- Mfr. Part No.:
- 2-160986-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£213.36
(exc. VAT)
£256.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.36 | £2.134 |
*price indicative
- RS Stock No.:
- 467-638
- Distrelec Article No.:
- 304-60-295
- Mfr. Part No.:
- 2-160986-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 750mm | |
| Product Type | Cable Tie | |
| Width | 7.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 550N | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 750mm | ||
Product Type Cable Tie | ||
Width 7.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 550N | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Package Size 100 | ||
Maximum Bundle Diameter 200mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Standard cable tie offers enhanced durability and superior tensile strength to secure your cables effectively. Crafted from high-quality polyamide 6.6 GF material, it is designed to withstand the rigours of various environments while maintaining a low halogen footprint. Its robust construction ensures reliable performance, boasting a tensile strength of 550 Newtons, ideal for heavy-duty applications. With a convenient packaging method of bags or boxes, it delivers an easy-to-manage solution for all your cable management needs. Whether for industrial or domestic use, this cable tie's elegant black finish complements any setup, providing both functionality and aesthetic appeal. Simplifying your organisation and wiring setup has never been easier with this versatile component, supporting a bundle diameter of up to 200 mm.
Durable construction ensures longevity in demanding settings
Low halogen content aids in environmentally friendly applications
Bags or boxes packaging allows for easy access and storage
Robust tensile strength guarantees secure fastening under various loads
Available in a sleek black colour to seamlessly integrate with existing installations
Compatible with extensive cable bundle sizes for versatile use
Designed to comply with various EU safety regulations for peace of mind
Related links
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 75 mm x 2.2mm, Black Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
