TE Connectivity Cable Tie, Standard, 365 mm x 7.8mm, Natural Polyamide 66
- RS Stock No.:
- 501-870
- Distrelec Article No.:
- 304-60-294
- Mfr. Part No.:
- 2-160983-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £177.57 | £0.592 |
*price indicative
- RS Stock No.:
- 501-870
- Distrelec Article No.:
- 304-60-294
- Mfr. Part No.:
- 2-160983-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 365mm | |
| Product Type | Cable Tie | |
| Width | 7.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 550N | |
| Package Size | 300 | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 365mm | ||
Product Type Cable Tie | ||
Width 7.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 550N | ||
Package Size 300 | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Standard cable tie is designed to provide reliable fastening solutions in various applications. Engineered for strength and durability, it boasts a tensile strength of 550 Newtons, ensuring that it can securely hold cable bundles together under demanding conditions. Measuring 365 mm in length and 7.8 mm in width, this cable tie is crafted from high-quality polyamide 6.6 GF, which provides resistance to environmental challenges while maintaining flexibility and ease of handling. The natural colour enhances its versatility, allowing it to blend seamlessly in a variety of settings. Whether you're organising wires in an industrial environment or securing components in your home, this cable tie presents an efficient and robust solution.
Superior tensile strength ensures reliable support for cable management
Crafted from durable polyamide 6.6 GF for enhanced environmental resistance
Flexible material allows for easy handling and application in various settings
Natural colour provides a discreet and inconspicuous fastening solution
Compatible with a wide range of cable bundle diameters for versatile use
Widely suitable for both industrial and home applications
Related links
- RS PRO Cable Tie 317.2 mm x 7.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 750 mm x 7.8mm, Black Polyamide 66
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Transparent Polyamide
- TE Connectivity Cable Tie 98 mm x 2.49mm, Natural Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
