TE Connectivity Cable Tie, Standard, 360 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 467-637
- Distrelec Article No.:
- 304-60-292
- Mfr. Part No.:
- 2-160978-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£186.53
(exc. VAT)
£223.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.53 | £0.373 |
*price indicative
- RS Stock No.:
- 467-637
- Distrelec Article No.:
- 304-60-292
- Mfr. Part No.:
- 2-160978-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 360mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 200N | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Maximum Bundle Diameter | 103mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 360mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 200N | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Maximum Bundle Diameter 103mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Versatile and durable cable tie designed to streamline your cable management tasks. Crafted from high-quality polyamide 6.6 GF, this tie combines excellent strength with a natural colour finish, ensuring it blends seamlessly into various environments. With a tensile strength of 220 Newtons, it provides reliable hold even under demanding conditions, making it suitable for a wide range of applications. Measuring 360 mm in length, the cable tie accommodates ample bundling, while its dimensions allow for easy integration with diverse cable bundle diameters. This product caters to both professional and DIY needs, ensuring optimal organisation of wires and cables. Whether used in industrial settings or home projects, the cable tie enhances safety and order.
Standard cable tie style suitable for various applications
Constructed from low halogen materials for enhanced safety
Compatible with a wide cable bundle diameter range to suit diverse needs
Designed for ease of use in both professional and residential environments
Packed in quantities of 100 for convenient bulk purchasing
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content helps reduce environmental impact
Related links
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 430 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 200 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- RND Cable Tie Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Black Polyamide
