TE Connectivity Cable Tie, Standard, 360 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 470-491
- Distrelec Article No.:
- 304-60-293
- Mfr. Part No.:
- 2-160978-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-491
- Distrelec Article No.:
- 304-60-293
- Mfr. Part No.:
- 2-160978-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 200N | |
| Maximum Bundle Diameter | 103mm | |
| Package Size | 500 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 200N | ||
Maximum Bundle Diameter 103mm | ||
Package Size 500 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity Standard cable tie offers a reliable solution for bundling and securing cables in various applications. Manufactured from durable Polyamide 6.6 GF, it combines strength and versatility, providing a tensile strength of 220 Newtons and 49.5 lbf. The sleek black finish offers aesthetic appeal while ensuring a strong grip. Designed with a length of 360 mm and a width of 4.8 mm, it accommodates a wide range of cable bundle diameters, up to 103 mm. Ideal for professional settings, this cable tie is packaged in convenient bags of 100, catering to both large projects and everyday needs. Compliance with stringent directives ensures peace of mind when it comes to quality and safety in use.
Constructed from robust Polyamide 6.6 GF for enhanced durability
Sleek black colour seamlessly blends with various environments
Designed for ease of use with a standard cable tie style
Efficiently secures cable bundles without slippage
Supplied in bags of 100 for convenient project management
Meets EU RoHS and ELV directives for regulatory compliance
Low halogen content reduces environmental impact
A versatile solution suitable for both industrial and domestic applications
Related links
- TE Connectivity Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Black Polyamide
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- TE Connectivity Cable Tie 430 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 7.5mm, White Polyamide 66
