TE Connectivity Cable Tie, Standard, 75 mm x 2.2mm, Black Polyamide 66
- RS Stock No.:
- 467-632
- Distrelec Article No.:
- 304-60-286
- Mfr. Part No.:
- 2-160965-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 5000 units)*
£158.30
(exc. VAT)
£189.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.30 | £0.032 |
*price indicative
- RS Stock No.:
- 467-632
- Distrelec Article No.:
- 304-60-286
- Mfr. Part No.:
- 2-160965-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 75mm | |
| Product Type | Cable Tie | |
| Width | 2.2mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Maximum Bundle Diameter | 15mm | |
| Package Size | 5000 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 75mm | ||
Product Type Cable Tie | ||
Width 2.2mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Maximum Bundle Diameter 15mm | ||
Package Size 5000 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Cable tie is an essential component for secure cable management, ideal for both professional and home use. This high-strength cable tie is designed to withstand a tensile strength of 60 lbf, ensuring reliability even in demanding applications. With a length of 75 mm and a width of 2.2 mm, it offers an optimal fit for various cable bundles, maintaining organisation and safety in environments where cable clutter could pose risks. Made from durable polyamide 6.6 GF, it guarantees excellent long-term performance and resilience against wear and tear. The products design is tailored to facilitate quick installation while ensuring that your cables are firmly held in place, making it an indispensable addition to any toolkit or production line.
Standard cable tie style provides a versatile solution for varying needs
Low halogen content ensures safety and environmental compliance
Compatible with cable bundles up to 15 mm diameter for versatile applications
Packaged in sets of 100 for convenience, supporting large projects
Lightweight design allows for easier handling and installation
Black colour offers a discreet look that integrates seamlessly into environments
Related links
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 750 mm x 7.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 134 mm x 2.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 290 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 98 mm x 2.49mm, Black Polyamide 66
- TE Connectivity Cable Tie 98 mm x 2.49mm, Natural Polyamide 66
