TE Connectivity Cable Tie, Standard, 200 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 469-978
- Distrelec Article No.:
- 304-52-991
- Mfr. Part No.:
- 4-160996-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£143.21
(exc. VAT)
£171.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.21 | £0.143 |
*price indicative
- RS Stock No.:
- 469-978
- Distrelec Article No.:
- 304-52-991
- Mfr. Part No.:
- 4-160996-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 130N | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 130N | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Maximum Bundle Diameter 50mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Cable ties provide a reliable solution for bundling and organising wires and cables, designed with a robust construction to ensure lasting performance in various environments. Offering a tensile strength of 130 Newton, these standard ties come packaged in a convenient bag containing 1000 units, making them ideal for both personal and professional use. Their natural polyamide 6.6 GF material ensures durability while allowing for a flexible application across different projects. With a length of 200 mm, these ties can comfortably accommodate an array of cable sizes, catering to both small and larger groups with ease. Whether for home, office, or industrial purposes, these cable ties guarantee an effective and tidy arrangement of wires, enhancing safety and organisation in any setting.
Constructed from high-quality polyamide 6.6 GF for enhanced durability
Lightweight design simplifies handling and installation
Natural colour blends seamlessly with various wire types
Versatile application suitable for various bundling needs
Compliance with EU RoHS and ELV directives ensures environmentally safe use
Related links
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RND Cable Tie Natural Polyamide 66
- RS PRO Cable Tie 330 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 230 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 265 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 265 mm x 3.6mm, Natural Polyamide 66
