RS PRO Heat Shrink Cable Sleeve, Black, 40 mm Cable, 16 mm Cable

Image representative of range

Subtotal (1 pack of 50 units)*

£12.47

(exc. VAT)

£14.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.47£0.249

*price indicative

RS Stock No.:
890-507
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heat Shrink Cable Sleeve

Series

RS PRO

Maximum Cable Diameter

40mm

Minimum Cable Diameter

16mm

Colour

Black

Length

120mm

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

EN 60684-2

Tensile Strength

14MPa

COO (Country of Origin):
PL

RS PRO Heat Shrink Phase Marker, 40mm Diameter


The RS PRO Heat Shrink Phase Marker is designed for efficient cable identification and insulation in electrical installations. Made from Durable polyolefin, it provides excellent dielectric strength and volume resistivity, ensuring reliable performance in demanding environments. Ideal for use in a wide range of temperatures, this phase marker is a versatile solution for professionals.

Features and Benefits


Heat Shrink Affixing Method: Ensures secure and easy installation.
Dielectric Strength of 16 KV/mm: Provides excellent electrical insulation.
Volume Resistivity ≥1012 Ω: Offers superior resistance to electrical leakage.
Elongation of 350%: Allows flexibility and durability during application.
Operating Temperature Range -25 °C to 125 °C: Suitable for various environmental conditions.
Tensile Strength of 14 MPa: Ensures robust performance under stress.

Applications


Electrical installations
Cable identification
Industrial environments

Additional Information


Complies with EN 60684-2 and IEC 60243-1 standards
REACH and RoHS compliant for safety and environmental assurance
Not printable, designed for clear and permanent marking
Available in black with a length of 120 mm and suitable for cable diameters from 16 mm to 40 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy