RS PRO Heat Shrink Cable Sleeve, Black, 12 mm Cable, 4 mm Cable
- RS Stock No.:
- 890-503
- Brand:
- RS PRO
Subtotal (1 pack of 50 units)*
£4.48
(exc. VAT)
£5.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.48 | £0.09 |
*price indicative
- RS Stock No.:
- 890-503
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Shrink Cable Sleeve | |
| Series | RS PRO | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | Black | |
| Length | 40mm | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN 60684-2 | |
| Tensile Strength | 14MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Shrink Cable Sleeve | ||
Series RS PRO | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 4mm | ||
Colour Black | ||
Length 40mm | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN 60684-2 | ||
Tensile Strength 14MPa | ||
- COO (Country of Origin):
- PL
RS PRO Heat Shrink Phase Marker, 40mm Length
The RS PRO Heat Shrink Phase Marker is designed for efficient and reliable cable identification in electrical installations. Made from Durable polyolefin, this phase marker provides excellent insulation and protection for cables with diameters ranging from 4 mm to 12 mm. Its heat shrink design ensures a secure fit, enhancing safety and organisation in complex wiring systems.
Features and Benefits
Heat Shrink Design: Ensures a secure and tight fit around cables, preventing slippage.
Polyolefin Material: Offers excellent durability and resistance to environmental factors.
Wide Cable Diameter Range: Suitable for cables from 4 mm to 12 mm, providing versatility.
High Dielectric Strength: 16 KV/mm for superior electrical insulation.
Volume Resistivity: ≥1012 Ω ensures excellent electrical resistance.
Elongation: 350% for flexibility and ease of installation.
Temperature Range: Operates effectively from -25 °C to 125 °C, suitable for various environments.
Tensile Strength: 14 MPa for robust performance under stress.
Polyolefin Material: Offers excellent durability and resistance to environmental factors.
Wide Cable Diameter Range: Suitable for cables from 4 mm to 12 mm, providing versatility.
High Dielectric Strength: 16 KV/mm for superior electrical insulation.
Volume Resistivity: ≥1012 Ω ensures excellent electrical resistance.
Elongation: 350% for flexibility and ease of installation.
Temperature Range: Operates effectively from -25 °C to 125 °C, suitable for various environments.
Tensile Strength: 14 MPa for robust performance under stress.
Applications
Electrical installations
Cable management systems
Industrial wiring
Control panels
Cable management systems
Industrial wiring
Control panels
Additional Information
Complies with EN 60684-2 and IEC 60243-1 standards.
Meets REACH and RoHS regulatory requirements.
Meets REACH and RoHS regulatory requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heat Shrink Cable Sleeve 40 mm Cable, 16 mm Cable
- RS PRO Heat Shrink Cable Sleeve 22 mm Cable, 6 mm Cable
- RS PRO Heat Shrink Cable Sleeve 25 mm Cable, 10 mm Cable
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41253
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41250
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4 mm Cable, 553-71031
- Distrelec Heat Shrink Cable Sleeve, Black 4.3 mm Sleeve Dia. x 1m Length
- Distrelec Heat Shrink Cable Sleeve, Black 9.4 mm Sleeve Dia. x 1m Length
