Distrelec Heat Shrink Cable Sleeve, Black 4.3 mm Sleeve Dia. x 1m Length
- RS Stock No.:
- 609-014
- Distrelec Article No.:
- 155-07-737
- Mfr. Part No.:
- MP1
- Brand:
- Distrelec
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£15.17
(exc. VAT)
£18.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.17 |
| 10 + | £13.97 |
*price indicative
- RS Stock No.:
- 609-014
- Distrelec Article No.:
- 155-07-737
- Mfr. Part No.:
- MP1
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Heat Shrink Cable Sleeve | |
| Sleeve Diameter | 4.3mm | |
| Colour | Black | |
| Sleeve Length | 1m | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Heat Shrink Cable Sleeve | ||
Sleeve Diameter 4.3mm | ||
Colour Black | ||
Sleeve Length 1m | ||
Material Polyolefin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- Distrelec Heat Shrink Cable Sleeve, Black 9.4 mm Sleeve Dia. x 1m Length
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- HellermannTyton Heat Shrink Tubing TREDUX Series
- HellermannTyton Heat Shrink Tubing HA47 Series
- 3M Cold Shrink Cable Sleeve, Black 35.1mm Sleeve Dia. x 303.5mm Length
- 3M Cold Shrink Cable Sleeve 8420 Series
