RS PRO Heat Shrink Cable Sleeve, Black, 25 mm Cable, 10 mm Cable

Image representative of range

Subtotal (1 pack of 50 units)*

£6.79

(exc. VAT)

£8.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.79£0.136

*price indicative

RS Stock No.:
890-505
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heat Shrink Cable Sleeve

Series

RS PRO

Minimum Cable Diameter

10mm

Maximum Cable Diameter

25mm

Colour

Black

Length

80mm

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

EN 60684-2

Tensile Strength

14MPa

COO (Country of Origin):
PL

RS PRO Heat Shrink Phase Marker, 80 mm, Polyolefin


The RS PRO Heat Shrink Phase Marker is designed for efficient cable identification and insulation in electrical applications. Made from Durable polyolefin, it provides reliable performance in a range of environments. This heat shrink marker is Ideal for ensuring clear phase identification, enhancing safety and organisation in electrical systems.

Features and Benefits


Heat Shrink Affixing Method: Ensures a secure fit around cables for reliable identification.
Dielectric Strength of 16 KV/mm: Provides excellent electrical insulation properties.
Volume Resistivity ≥1012 Ω: Offers high resistance to electrical leakage.
Elongation of 350%: Allows flexibility and durability during installation.
Operating Temperature Range -25°C to 125°C: Suitable for various environmental conditions.
Tensile Strength of 14 MPa: Ensures robust performance under mechanical stress.

Applications


Electrical installations
Cable management systems
Industrial automation

Additional Information


Complies with EN 60684-2 and IEC 60243-1 standards.
Meets REACH and RoHS regulatory requirements.
Not suitable for printing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy