RS PRO Heat Shrink Cable Sleeve, Black, 22 mm Cable, 6 mm Cable

Image representative of range

Subtotal (1 pack of 50 units)*

£5.21

(exc. VAT)

£6.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.21£0.104

*price indicative

RS Stock No.:
890-504
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heat Shrink Cable Sleeve

Series

RS PRO

Maximum Cable Diameter

22mm

Minimum Cable Diameter

6mm

Colour

Black

Length

50mm

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

EN 60684-2

Tensile Strength

14MPa

COO (Country of Origin):
PL

RS PRO Heat Shrink Phase Marker, 50 mm Length


The RS PRO Heat Shrink Phase Marker is designed for identifying and insulating electrical cables. Made from Durable polyolefin, it offers excellent dielectric strength and volume resistivity, ensuring reliable performance in demanding environments. This product is Ideal for applications requiring clear cable identification and protection.

Features and Benefits


Heat Shrink Affixing Method: Provides secure and permanent attachment to cables.
Dielectric Strength: 16 KV/mm ensures high electrical insulation.
Volume Resistivity: ≥1012 Ω for superior electrical resistance.
Elongation: 350% allows for flexibility and ease of installation.
Material: Polyolefin offers durability and resistance to environmental factors.
Operating Temperature Range: -25 °C to 125 °C for versatile use in various conditions.
Tensile Strength: 14 MPa ensures robust performance.

Applications


Electrical cable identification
Industrial wiring systems
Telecommunications
Automotive wiring

Additional Information


Complies with EN 60684-2 and IEC 60243-1 standards.
Meets REACH and RoHS regulatory requirements.
Not suitable for printing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy