TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "X", 141794-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 503-926
- Distrelec Article No.:
- 304-59-996
- Mfr. Part No.:
- 141794-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£308.71
(exc. VAT)
£370.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £308.71 | £0.103 |
*price indicative
- RS Stock No.:
- 503-926
- Distrelec Article No.:
- 304-59-996
- Mfr. Part No.:
- 141794-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | X | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend X | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CH
The TE Connectivity snap-on pre-printed marker is designed to streamline labelling in various applications. Crafted from durable polyoxymethylene, it boasts a striking white finish that ensures excellent visibility. This marker is ideal for use in scenarios where clear identification is crucial, such as in electrical installations and network setups. With a straight cut design and an X marking, it simplifies organisation and enhances efficiency. The product accommodates a cable diameter range suitable for most standard applications, making it a versatile choice for both professionals and DIY enthusiasts. Compliance with EU directives ensures that this marker meets essential safety and environmental standards, providing peace of mind for users. Whether its part of a larger project or standalone labelling, this marker creates a robust solution for your identification needs.
Designed for straightforward snap-on application
Constructed from high-quality polyoxymethylene for longevity
Provides clear visibility with its white colour and black print
Accommodates cable diameters typical in numerous electrical tasks
Straight cut reduces potential for confusion during installations
Meets stringent EU compliance standards for safety and environmental impact
Ideal for use in various settings including electrical and network projects
Enhances organisation and efficiency through effective labelling
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
