TE Connectivity RPS Cable Marker, Yellow, 1661090001

Subtotal (1 tape of 500 units)*

£347.16

(exc. VAT)

£416.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£347.16£0.694

*price indicative

RS Stock No.:
501-352
Mfr. Part No.:
1661090001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Adhesive

Product Type

Cable Marker

Series

RPS

Legend Colour

Yellow

Length

50mm

Printable

Yes

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
CZ
The TE Connectivity RPS Commercial Grade Sleeves are designed to provide reliable identification solutions for a variety of applications. These printable tubing sleeves are characterised by their ladder design, enabling easy application and marking. With a shrink ratio of 3:1, they conform snugly to cables, ensuring durability under various conditions. Offered in a vibrant yellow hue, they enhance visibility and clarity for users. Crafted for thermal transfer printing, these sleeves deliver high-quality prints for essential labelling needs. The compatibility with a wide range of cable diameters makes this product versatile, meeting diverse requirements in commercial settings.

Ladder design allows for convenient and efficient application

Shrink ratio ensures a secure fit to various cable sizes

High visibility yellow colour improves identification

Thermal transfer printing technology ensures clear and lasting labels

Versatile compatibility with multiple cable diameters enhances usability

Designed for resilience in a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy