TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "9", 054712-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 498-346
- Distrelec Article No.:
- 304-48-005
- Mfr. Part No.:
- 054712-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 1100 units)*
£281.58
(exc. VAT)
£337.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £281.58 | £0.256 |
*price indicative
- RS Stock No.:
- 498-346
- Distrelec Article No.:
- 304-48-005
- Mfr. Part No.:
- 054712-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 9 | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 9 | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker ensures that your identification and labelling needs are met with precision and quality. Designed for professional applications, it seamlessly integrates into various electrical setups, providing clarity in marking while enhancing organisation. This marker is crafted from durable polyoxymethylene and features a striking white finish with black print, ensuring visibility in a range of environments. With its active compliance and innovative design, this product is an essential addition for technicians and engineers who demand reliability and efficiency in their work. The straight cut design allows for easy application, making it suitable for both novice and experienced users alike. Its compatibility with standard cable diameters adds to its versatility, making it ideal for various projects where clear identification is paramount.
Engineered from high quality polyoxymethylene for extended durability
Designed to accommodate a wide cable diameter range for flexibility
Features a straight cut for an easy and efficient application process
Black print on a white background ensures high visibility
Constructed to meet EU RoHS and REACH compliance standards
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 479820-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 446638-000 Excellent Resistance to Burning- UL94 HB
