TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "9", 479820-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-792
- Distrelec Article No.:
- 304-60-666
- Mfr. Part No.:
- 479820-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 1800 units)*
£292.39
(exc. VAT)
£350.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £292.39 | £0.162 |
*price indicative
- RS Stock No.:
- 479-792
- Distrelec Article No.:
- 304-60-666
- Mfr. Part No.:
- 479820-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 9 | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 9 | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed marker is engineered for efficiency and clarity in identification tasks. With a sleek design and robust construction, it is ideal for professional use in various environments. The marker features a straight-cut style and is crafted from polyoxymethylene, ensuring durability and resistance to wear. Its primary colour is white, offering high visibility for printed information. Designed for compatibility with cable diameters ranging from 1.4 to 1.8 mm, it guarantees secure attachment while maintaining legibility. The product not only simplifies the labelling process but also meets stringent compliance requirements, including EU RoHS and REACH regulations, making it a reliable choice for conscientious consumers. Furthermore, with a packaging quantity of 300, it is a practical solution for both large projects and everyday use.
Crafted from high-quality polyoxymethylene for enhanced durability
Offers clear white marking for improved visibility
Compatible with a specific cable diameter range for secure application
Straight cut design provides a professional finish
Packaged in convenient quantities for efficient use
Complies with rigorous environmental regulations for peace of mind
Ideal for a variety of labelling applications across multiple industries
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 054712-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 446638-000 Excellent Resistance to Burning- UL94 HB
