TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "B", 390550-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-882
- Distrelec Article No.:
- 304-53-299
- Mfr. Part No.:
- 390550-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
£356.21
(exc. VAT)
£427.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £356.21 | £0.099 |
*price indicative
- RS Stock No.:
- 479-882
- Distrelec Article No.:
- 304-53-299
- Mfr. Part No.:
- 390550-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | B | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend B | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to streamline the process of labelling, offering a quick and efficient solution for marking cables in various applications. Its distinctive design, featuring a straight cut and striking black print on a white background, ensures optimal visibility and legibility, even in challenging environments. Crafted from high-quality polyoxymethylene, this product is not only durable but also compliant with stringent EU standards, making it a reliable choice for professionals across multiple industries. The marker fits a range of cable diameters, providing versatility for different projects while maintaining a neat and professional appearance. Ideal for both industrial and commercial environments, this marker significantly enhances organisation and identification, ensuring safety and efficiency in electrical installations.
Offers a sleek and professional aesthetic for cable management
Designed to endure various environmental conditions for lasting performance
Promotes safety and efficiency through clear identification
Accommodates diverse cable sizes, ensuring widespread applicability
Compliant with EU RoHS and ELV directives for stringent material safety
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 003324-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 446638-000 Excellent Resistance to Burning- UL94 HB
