TE Connectivity STD 05 Cable Marker, Yellow, Pre-printed ".", 5-1768043-0 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 reel of 3000 units)*

£308.72

(exc. VAT)

£370.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£308.72£0.103

*price indicative

RS Stock No.:
473-555
Distrelec Article No.:
304-59-754
Mfr. Part No.:
5-1768043-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

.

Series

STD 05

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed for effective identification in various applications. This product is characterised by its vibrant yellow colour and a straight cut that ensures easy integration with your cable management system. Constructed from durable polyoxymethylene, it is engineered to withstand demanding environments while maintaining clarity and visibility of markings. The marker aligns with strict compliance regulations, making it an ideal choice for professionals seeking reliable, compliant labelling solutions. With a compatible cable diameter range of 2.3 to 3 mm, this marker not only enhances organisation but also ensures quick and efficient installation.

Compliant with EU RoHS, ELV, and China RoHS directives for safety assurance

Allows for a cable diameter range of 2.3 to 3 mm, catering to various installations

Black print markings ensure excellent contrast against the yellow background

Supplied in strips for convenient handling and application

Part of the Agastat 7000 series, ensuring compatibility with other markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy