TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "X", 523918-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 472-138
- Distrelec Article No.:
- 304-53-317
- Mfr. Part No.:
- 523918-000
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 3300 units)*
£296.06
(exc. VAT)
£355.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £296.06 | £0.09 |
*price indicative
- RS Stock No.:
- 472-138
- Distrelec Article No.:
- 304-53-317
- Mfr. Part No.:
- 523918-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | X | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend X | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers an effective solution for labelling in various applications. Designed for precision and ease of use, this product features a vibrant yellow colour with black print, ensuring high visibility and legibility. Its straight cut design allows for simple attachment to cables within a compatible diameter range. Made from durable polyoxymethylene, this marker is engineered to withstand the rigours of industrial environments, making it ideal for technicians and engineers alike. The comprehensive packaging method includes a strip of 300 markers, aligning productivity with user convenience. As part of the agastat 7000 series, this marker not only meets compliance with EU directives but also adheres to strict environmental regulations, ensuring conscientious usage.
Compatible with a broad range of cable diameters for versatile use
Features low halogen content, adhering to industry-specific environmental regulations
Provides excellent visibility with its distinct yellow and black colour scheme
Available in bulk packaging for increased efficiency and reduced reordering frequency
Complies with essential EU directives for safety and environmental standards
Suitable for a wide range of applications in industrial and commercial sectors
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 424858-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
