Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland, M32 Thread, 17mm min., 25.5mm max., IP66, IP67, IP69
- RS Stock No.:
- 288-4628
- Distrelec Article No.:
- 301-16-677
- Mfr. Part No.:
- K150-1032-00
- Brand:
- Jacobs
Stock information currently inaccessible
- RS Stock No.:
- 288-4628
- Distrelec Article No.:
- 301-16-677
- Mfr. Part No.:
- K150-1032-00
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 25.5mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | WADIone | |
| IP Rating | IP66, IP67, IP69 (IP69K) | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M32 | ||
Maximum Cable Diameter 25.5mm | ||
Minimum Cable Diameter 17mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series WADIone | ||
IP Rating IP66, IP67, IP69 (IP69K) | ||
- COO (Country of Origin):
- DE
The cable gland is equipped with an integrated anchorage system, ensuring high retention for secure cable management. It boasts a wide sealing and clamping range, accommodating various cable sizes. Additionally, the inner sealing ring can be easily removed to accommodate larger cables. With high UV, ozone, and weather resistance, it's well-suited for outdoor and harsh environment applications, providing reliable sealing and protection against environmental factors.
Metric connecting thread
Long area sealing protects the cable
Long area sealing protects the cable
Related links
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 12.5mm min. IP66 IP69
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 15mm min. IP66 IP69 (IP69K)
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 3mm min. IP66 IP69 (IP69K)
- Jacobs WADIone Series Nickel Nickel Plated Brass Cable Gland 8mm min. IP66 IP69
- Jacobs WADIone Series Nickel Nickel Plated Brass M20 Thread 15 mm max.,
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 14 mm min. IP68
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP69, IP68
- Lapp SKINTOP MS-SC Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP69, IP68