Jacobs Perfect Series Nickel Plated Brass Cable Gland, M32 Thread, 14 mm min., 20 mm max., IP68
- RS Stock No.:
- 288-4225
- Distrelec Article No.:
- 155-18-856
- Mfr. Part No.:
- 50.632M-EMV
- Brand:
- Jacobs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.61
(exc. VAT)
£12.73
(inc. VAT)
- RS Stock No.:
- 288-4225
- Distrelec Article No.:
- 155-18-856
- Mfr. Part No.:
- 50.632M-EMV
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Nickel Plated Brass | |
| Series | Perfect | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 14mm | ||
Material Nickel Plated Brass | ||
Series Perfect | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The EMC cable gland offers superior protection against twisting, a wide sealing and clamping range, and integrated anchorage. With a temperature range of -20°C to +100°C and a protection grade of IP68, this cable gland is a reliable choice for various applications.
Dome nut Brass CuZn39Pb3, nickel-plated for durability
Lamellar insert Polyamide PA6 V-2 for secure connections
Sealing ring Polychloroprene-Nitrile rubber CR/NBR for reliable sealing
Gland body Brass CuZn39Pb3, nickel-plated ensures longevity
Connecting thread metric, as per EN 60423 for compatibility
Protection grade IP68 for protection against environmental factors
Features wide sealing and clamping range for flexibility
Approved by UL, VDE, ESTI, and GL T.A. for quality assurance
Related links
- Jacobs PERFECT Series Nickel Plated Brass M16 Thread 9 mm max. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 18 mm min. IP68
- Jacobs PERFECT Series Nickel Plated Brass M40 Thread 27 mm max.
- Jacobs Perfect Series Metal Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs Perfect Series Nickel Polychloroprene Cable Gland 11 mm min. IP68

