Jacobs Perfect Series Metal Nickel Plated Brass Cable Gland, PG13.5 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 288-4191
- Distrelec Article No.:
- 155-18-673
- Mfr. Part No.:
- 50.013
- Brand:
- Jacobs
Subtotal (1 unit)*
£3.53
(exc. VAT)
£4.24
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 265 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.53 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
£12.47
(exc. VAT)
£14.96
(inc. VAT)
- RS Stock No.:
- 288-4191
- Distrelec Article No.:
- 155-18-673
- Mfr. Part No.:
- 50.013
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| Series | Perfect | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
Series Perfect | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The cable gland is designed with a dome nut Brass CuZn39Pb3, nickel-plated, lamellar insert Polyamide PA6 V-2, sealing ring Polychloroprene-Nitrile rubber CR/NBR, and gland body Brass CuZn39Pb3, nickel-plated ensuring a wide sealing and clamping range. With a temperature range of -20°C to +100°C and a protection grade of IP68 5bar, this cable gland offers integrated anchorage and protection against twisting, making it easy to install and reliable for various applications.
Features integrated anchorage and protection against twisting
Wide sealing and clamping range for versatility
Temperature range from -20°C to +100°C for durability
Protection grade IP68 5bar for reliable performance
Easy-to-install design for convenience
Related links
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs PERFECT Series Metal Nickel Plated Brass PG16 Thread 14 mm max.,
- Jacobs Perfect Series Nickel Plated Brass Cable Gland IP68
- Jacobs PERFECT Series Nickel Plated Brass M40 Thread 27 mm max.
- Jacobs PERFECT Series Nickel Plated Brass M16 Thread 9 mm max. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 14 mm min. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 19 mm min. IP68

